LM5009EVAL/NOPB | |
---|---|
DigiKey Part Number | LM5009EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5009EVAL/NOPB |
Description | EVAL BOARD FOR LM5009 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM5009 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 10V | |
Current - Output | 150mA | |
Voltage - Input | 12V ~ 95V | |
Regulator Topology | Buck | |
Frequency - Switching | 240kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM5009 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.85000 | ¥499.85 |