LM5001ISOEVAL | |
---|---|
DigiKey Part Number | LM5001ISOEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM5001ISOEVAL |
Description | BOARD EVALUATION LM5001ISO |
Customer Reference | |
Detailed Description | LM5001 - DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 16V ~ 42V | |
Regulator Topology | Flyback | |
Frequency - Switching | 250kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM5001 | |
Base Product Number |