LM5000SDX-3 | |
---|---|
DigiKey Part Number | LM5000SDX-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5000SDX-3 |
Description | IC REG MULTI CONFG ADJ 16WSON |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 3.1V 1 Output 1.35A (Switch) 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5000SDX-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 80V (Switch) | |
Current - Output | ||
Frequency - Switching | 300kHz, 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |