LM4951ASD/NOPB | |
---|---|
DigiKey Part Number | 296-39023-2-ND - Tape & Reel (TR) 296-39023-1-ND - Cut Tape (CT) 296-39023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4951ASD/NOPB |
Description | IC AMP CLASS AB MONO 1.8W 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4951ASD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.8W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 9V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-WSON (4x4) | |
Package / Case | 10-WDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥14.19400 | ¥141.94 |
25 | ¥13.39120 | ¥334.78 |
100 | ¥11.40880 | ¥1,140.88 |
250 | ¥10.71276 | ¥2,678.19 |
500 | ¥9.37362 | ¥4,686.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.76677 | ¥7,766.77 |
2,000 | ¥7.23110 | ¥14,462.20 |
5,000 | ¥6.96329 | ¥34,816.45 |
10,000 | ¥6.69547 | ¥66,954.70 |