LM4875MM/NOPB | |
---|---|
DigiKey Part Number | LM4875MM/NOPBTR-ND - Tape & Reel (TR) LM4875MM/NOPBCT-ND - Cut Tape (CT) LM4875MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4875MM/NOPB |
Description | IC AMP CLASS AB MONO 1W 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4875MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Mono Headphones | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.93200 | ¥139.32 |
25 | ¥13.14560 | ¥328.64 |
100 | ¥11.20060 | ¥1,120.06 |
250 | ¥10.51676 | ¥2,629.19 |
500 | ¥9.20220 | ¥4,601.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.50791 | ¥6,507.91 |