LM4871MMX/NOPB | |
---|---|
DigiKey Part Number | 296-52654-2-ND - Tape & Reel (TR) 296-52654-1-ND - Cut Tape (CT) 296-52654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4871MMX/NOPB |
Description | IC AMP CLASS AB MONO 3W 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4871MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 3Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.68900 | ¥106.89 |
25 | ¥10.14720 | ¥253.68 |
100 | ¥8.33460 | ¥833.46 |
250 | ¥7.79076 | ¥1,947.69 |
500 | ¥6.88474 | ¥3,442.37 |
1,000 | ¥5.43538 | ¥5,435.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.48462 | ¥15,696.17 |