LM48556TL/NOPB | |
---|---|
DigiKey Part Number | LM48556TL/NOPBTR-ND - Tape & Reel (TR) LM48556TL/NOPBCT-ND - Cut Tape (CT) LM48556TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48556TL/NOPB |
Description | IC AMP CLASS AB MONO 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 12-DSBGA (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM48556TL/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 4.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-DSBGA (2x2.5) | |
Package / Case | 12-WFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.38000 | ¥30.38 |
10 | ¥27.27300 | ¥272.73 |
25 | ¥25.78200 | ¥644.55 |
100 | ¥22.34540 | ¥2,234.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.20000 | ¥5,300.00 |
500 | ¥19.02260 | ¥9,511.30 |
1,250 | ¥16.04314 | ¥20,053.93 |
2,500 | ¥15.24101 | ¥38,102.53 |