LM4809MMX/NOPB | |
---|---|
DigiKey Part Number | LM4809MMX/NOPBTR-ND - Tape & Reel (TR) LM4809MMX/NOPBCT-ND - Cut Tape (CT) LM4809MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4809MMX/NOPB |
Description | IC AMP CLSS AB STER 105MW 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4809MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 105mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.42320 | ¥260.58 |
100 | ¥8.56280 | ¥856.28 |
250 | ¥8.00456 | ¥2,001.14 |
500 | ¥7.07390 | ¥3,536.95 |
1,000 | ¥5.58464 | ¥5,584.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.83086 | ¥13,408.01 |
7,000 | ¥3.63931 | ¥25,475.17 |
10,500 | ¥3.50250 | ¥36,776.25 |