LM4809LDX/NOPB | |
---|---|
DigiKey Part Number | 296-44055-2-ND - Tape & Reel (TR) 296-44055-1-ND - Cut Tape (CT) 296-44055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4809LDX/NOPB |
Description | IC AMP CLASS AB STER 105MW 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4809LDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 105mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (2.5x2.5) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.66120 | ¥191.53 |
100 | ¥6.29360 | ¥629.36 |
250 | ¥5.88316 | ¥1,470.79 |
500 | ¥5.19910 | ¥2,599.55 |
1,000 | ¥4.10449 | ¥4,104.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥3.83086 | ¥17,238.87 |
9,000 | ¥3.63932 | ¥32,753.88 |
13,500 | ¥3.50250 | ¥47,283.75 |