LM43603QPWPTQ1 | |
---|---|
DigiKey Part Number | 296-LM43603QPWPTQ1TR-ND - Tape & Reel (TR) 296-LM43603QPWPTQ1CT-ND - Cut Tape (CT) 296-LM43603QPWPTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43603QPWPTQ1 |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43603QPWPTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥41.30656 | ¥10,326.64 |
500 | ¥37.66176 | ¥18,830.88 |
1,250 | ¥32.80220 | ¥41,002.75 |
2,500 | ¥31.58733 | ¥78,968.32 |