LM392M/NOPB | |
---|---|
DigiKey Part Number | LM392M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM392M/NOPB |
Description | IC AMP COMP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Transducer Amplifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM392M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator | |
Applications | Transducer Amplifier | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.34600 | ¥113.46 |
95 | ¥8.84926 | ¥840.68 |
285 | ¥8.27204 | ¥2,357.53 |
570 | ¥7.31018 | ¥4,166.80 |
1,045 | ¥5.77114 | ¥6,030.84 |
2,565 | ¥5.38643 | ¥13,816.19 |
5,035 | ¥5.11710 | ¥25,764.60 |