LM3724IM5-2.32/NOPB | |
---|---|
DigiKey Part Number | LM3724IM5-2.32/NOPBTR-ND - Tape & Reel (TR) LM3724IM5-2.32/NOPBCT-ND - Cut Tape (CT) LM3724IM5-2.32/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3724IM5-2.32/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3724IM5-2.32/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
10 | ¥19.10200 | ¥191.02 |
25 | ¥18.02240 | ¥450.56 |
100 | ¥15.35570 | ¥1,535.57 |
250 | ¥14.41876 | ¥3,604.69 |
500 | ¥12.61648 | ¥6,308.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.95161 | ¥8,951.61 |
2,000 | ¥8.33421 | ¥16,668.42 |
5,000 | ¥8.02556 | ¥40,127.80 |
10,000 | ¥7.71688 | ¥77,168.80 |