LM3691TL-1.0/NOPB | |
---|---|
DigiKey Part Number | 296-LM3691TL-1.0/NOPBTR-ND - Tape & Reel (TR) 296-LM3691TL-1.0/NOPBCT-ND - Cut Tape (CT) 296-LM3691TL-1.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3691TL-1.0/NOPB |
Description | IC REG BUCK 1V 1A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 1A 6-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3691TL-1.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.5x1.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥15.58300 | ¥155.83 |
25 | ¥14.70360 | ¥367.59 |
100 | ¥12.52740 | ¥1,252.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.76296 | ¥2,940.74 |
500 | ¥10.29276 | ¥5,146.38 |
1,250 | ¥8.52829 | ¥10,660.36 |
2,500 | ¥7.94010 | ¥19,850.25 |
6,250 | ¥7.64604 | ¥47,787.75 |