LM3670MFX-1.8/NOPB | |
---|---|
DigiKey Part Number | 296-38116-2-ND - Tape & Reel (TR) 296-38116-1-ND - Cut Tape (CT) 296-38116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MFX-1.8/NOPB |
Description | IC REG BUCK 1.8V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MFX-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.21900 | ¥92.19 |
25 | ¥8.75120 | ¥218.78 |
100 | ¥7.18990 | ¥718.99 |
250 | ¥6.72064 | ¥1,680.16 |
500 | ¥5.93926 | ¥2,969.63 |
1,000 | ¥4.68894 | ¥4,688.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.53160 | ¥13,594.80 |
6,000 | ¥4.30502 | ¥25,830.12 |
15,000 | ¥4.14318 | ¥62,147.70 |