LM3670MFX-1.8/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,651
Unit Price: ¥17.60000
Datasheet

Similar


Texas Instruments
In Stock: 19,567
Unit Price: ¥14.11000
Datasheet

Similar


Texas Instruments
In Stock: 555
Unit Price: ¥13.26000
Datasheet

Similar


Texas Instruments
In Stock: 242
Unit Price: ¥13.26000
Datasheet

Similar


Microchip Technology
In Stock: 11,316
Unit Price: ¥11.22000
Datasheet

LM3670MFX-1.8/NOPB

DigiKey Part Number
296-38116-2-ND - Tape & Reel (TR)
296-38116-1-ND - Cut Tape (CT)
296-38116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3670MFX-1.8/NOPB
Description
IC REG BUCK 1.8V 350MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM3670MFX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥9.21900¥92.19
25¥8.75120¥218.78
100¥7.18990¥718.99
250¥6.72064¥1,680.16
500¥5.93926¥2,969.63
1,000¥4.68894¥4,688.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.53160¥13,594.80
6,000¥4.30502¥25,830.12
15,000¥4.14318¥62,147.70
Manufacturers Standard Package