LM3670MF-1.5/NOPB | |
---|---|
DigiKey Part Number | LM3670MF-1.5/NOPBTR-ND - Tape & Reel (TR) LM3670MF-1.5/NOPBCT-ND - Cut Tape (CT) LM3670MF-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MF-1.5/NOPB |
Description | IC REG BUCK 1.5V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-1.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.54700 | ¥95.47 |
25 | ¥9.06240 | ¥226.56 |
100 | ¥7.44540 | ¥744.54 |
250 | ¥6.95944 | ¥1,739.86 |
500 | ¥6.15030 | ¥3,075.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.85555 | ¥4,855.55 |
2,000 | ¥4.53183 | ¥9,063.66 |
5,000 | ¥4.30522 | ¥21,526.10 |
10,000 | ¥4.14337 | ¥41,433.70 |