LM3642TLE-LT/NOPB | |
---|---|
DigiKey Part Number | 296-39610-2-ND - Tape & Reel (TR) 296-39610-1-ND - Cut Tape (CT) 296-39610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3642TLE-LT/NOPB |
Description | IC LED DRV RGLTR I2C 1.5A 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 9-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | LM3642TLE-LT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 4MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.12100 | ¥91.21 |
25 | ¥8.65400 | ¥216.35 |
100 | ¥7.10920 | ¥710.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.67136 | ¥1,167.84 |
500 | ¥4.12834 | ¥2,064.17 |
1,250 | ¥3.82538 | ¥4,781.73 |