LM35CAH | |
---|---|
DigiKey Part Number | 296-43453-ND |
Manufacturer | |
Manufacturer Product Number | LM35CAH |
Description | SENSOR ANALOG -40C-110C TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35CAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 110°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.4°C (±0.8°C) | |
Test Condition | 25°C (-40°C ~ 110°C) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.74000 | ¥176.74 |
10 | ¥139.90500 | ¥1,399.05 |
25 | ¥132.54400 | ¥3,313.60 |
100 | ¥114.13480 | ¥11,413.48 |
500 | ¥106.77154 | ¥53,385.77 |