LM3578AMX/NOPB | |
---|---|
DigiKey Part Number | 296-35906-2-ND - Tape & Reel (TR) 296-35906-1-ND - Cut Tape (CT) 296-35906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3578AMX/NOPB |
Description | IC REG MULT CONFIG 750MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3578AMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥14.26500 | ¥142.65 |
25 | ¥13.45920 | ¥336.48 |
100 | ¥11.46730 | ¥1,146.73 |
250 | ¥10.76732 | ¥2,691.83 |
500 | ¥9.42122 | ¥4,710.61 |
1,000 | ¥7.80616 | ¥7,806.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.26783 | ¥18,169.58 |
5,000 | ¥6.99864 | ¥34,993.20 |
12,500 | ¥6.72945 | ¥84,118.12 |