LM3561TME/NOPB | |
---|---|
DigiKey Part Number | 296-LM3561TME/NOPBTR-ND - Tape & Reel (TR) 296-LM3561TME/NOPBCT-ND - Cut Tape (CT) 296-LM3561TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3561TME/NOPB |
Description | IC LED DRVR RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 600mA (Flash) 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3561TME/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 600mA (Flash) | |
Frequency | 2MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.97704 | ¥2,494.26 |
500 | ¥8.73006 | ¥4,365.03 |
1,250 | ¥7.23345 | ¥9,041.81 |
2,500 | ¥6.73460 | ¥16,836.50 |
6,250 | ¥6.48518 | ¥40,532.38 |
12,500 | ¥6.23575 | ¥77,946.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.76600 | ¥127.66 |
25 | ¥12.04560 | ¥301.14 |
100 | ¥10.26140 | ¥1,026.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.21900 | ¥132.19 |
25 | ¥12.47280 | ¥311.82 |
100 | ¥10.62570 | ¥1,062.57 |