LM3508TL/NOPB | |
---|---|
DigiKey Part Number | 296-LM3508TL/NOPBTR-ND - Tape & Reel (TR) 296-LM3508TL/NOPBCT-ND - Cut Tape (CT) 296-LM3508TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3508TL/NOPB |
Description | IC LED DRV RGLTR PWM 30MA 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3508TL/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17.5V | |
Current - Output / Channel | 30mA | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.77600 | ¥97.76 |
25 | ¥9.28000 | ¥232.00 |
100 | ¥7.62300 | ¥762.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.00924 | ¥1,252.31 |
500 | ¥4.42676 | ¥2,213.38 |
1,250 | ¥4.10180 | ¥5,127.25 |