LM34910CSDE/NOPB | |
---|---|
DigiKey Part Number | LM34910CSDE/NOPBTR-ND - Tape & Reel (TR) LM34910CSDE/NOPBCT-ND - Cut Tape (CT) LM34910CSDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34910CSDE/NOPB |
Description | IC REG BUCK ADJ 1.25A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM34910CSDE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥30.63000 | ¥306.30 |
25 | ¥28.95840 | ¥723.96 |
100 | ¥25.09810 | ¥2,509.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.81088 | ¥5,952.72 |
500 | ¥21.36542 | ¥10,682.71 |
1,250 | ¥18.01904 | ¥22,523.80 |
2,500 | ¥17.11812 | ¥42,795.30 |