LM3485MM/NOPB | |
---|---|
DigiKey Part Number | 296-LM3485MM/NOPBTR-ND - Tape & Reel (TR) 296-LM3485MM/NOPBCT-ND - Cut Tape (CT) 296-LM3485MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3485MM/NOPB |
Description | IC REG CTRLR BUCK 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3485MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 35V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.92500 | ¥139.25 |
25 | ¥13.13600 | ¥328.40 |
100 | ¥11.19270 | ¥1,119.27 |
250 | ¥10.50956 | ¥2,627.39 |
500 | ¥9.19594 | ¥4,597.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.61939 | ¥7,619.39 |
2,000 | ¥7.09393 | ¥14,187.86 |
5,000 | ¥6.83120 | ¥34,156.00 |
10,000 | ¥6.56847 | ¥65,684.70 |