LM3481EVAL | |
---|---|
DigiKey Part Number | LM3481EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM3481EVAL |
Description | BOARD EVAL FOR LM3481 |
Customer Reference | |
Detailed Description | LM3481 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 12V | |
Current - Output | 1.5A | |
Voltage - Input | 3V ~ 11V | |
Regulator Topology | Boost | |
Frequency - Switching | 300kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM3481 | |
Base Product Number |