LM3447MTE/NOPB | |
---|---|
DigiKey Part Number | 296-LM3447MTE/NOPBCT-ND - Cut Tape (CT) 296-LM3447MTE/NOPBDKR-ND - Digi-Reel® 296-LM3447MTE/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3447MTE/NOPB |
Description | IC LED DRIVER OFFL TRIAC 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3447MTE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.5V | |
Voltage - Supply (Max) | 17.5V | |
Voltage - Output | 19V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.31000 | ¥123.10 |
25 | ¥11.61280 | ¥290.32 |
100 | ¥9.89460 | ¥989.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.31000 | ¥123.10 |
25 | ¥11.61280 | ¥290.32 |
100 | ¥9.89460 | ¥989.46 |
250 | ¥9.29012 | ¥2,322.53 |
500 | ¥8.12904 | ¥4,064.52 |
1,000 | ¥6.73543 | ¥6,735.43 |
2,500 | ¥6.27094 | ¥15,677.35 |
5,000 | ¥6.03869 | ¥30,193.45 |