LM3429BSTEVAL/NOPB | |
---|---|
DigiKey Part Number | LM3429BSTEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3429BSTEVAL/NOPB |
Description | BOARD EVAL FOR BOOST LM3429 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM3429 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 10V ~ 26V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM3429 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.32000 | ¥975.32 |