LM3404HVMAX/NOPB | |
---|---|
DigiKey Part Number | LM3404HVMAX/NOPBTR-ND - Tape & Reel (TR) LM3404HVMAX/NOPBCT-ND - Cut Tape (CT) LM3404HVMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3404HVMAX/NOPB |
Description | IC LED DRIVER RGLTR PWM 1A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3404HVMAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | 73V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.71400 | ¥157.14 |
25 | ¥14.82040 | ¥370.51 |
100 | ¥12.62830 | ¥1,262.83 |
250 | ¥11.85760 | ¥2,964.40 |
500 | ¥10.37522 | ¥5,187.61 |
1,000 | ¥8.59665 | ¥8,596.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.00377 | ¥20,009.42 |
5,000 | ¥7.70733 | ¥38,536.65 |