LM3404FSTDIMEV/NOPB | |
---|---|
DigiKey Part Number | LM3404FSTDIMEV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3404FSTDIMEV/NOPB |
Description | EVAL BOARD FOR LM3404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM3404 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 700mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 18V ~ 36V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM3404 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |