LM3370TL-3006/NOPB | |
---|---|
DigiKey Part Number | 296-LM3370TL-3006/NOPBTR-ND - Tape & Reel (TR) 296-LM3370TL-3006/NOPBCT-ND - Cut Tape (CT) 296-LM3370TL-3006/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3370TL-3006/NOPB |
Description | IC REG BUCK 1.2V/1.8V DL 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 1.8V 2 Output 600mA 20-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3370TL-3006/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥15.19900 | ¥151.99 |
25 | ¥14.33920 | ¥358.48 |
100 | ¥12.21650 | ¥1,221.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.06356 | ¥2,015.89 |
500 | ¥7.09820 | ¥3,549.10 |