LM3370SD-3806/NOPB | |
---|---|
DigiKey Part Number | LM3370SD-3806/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3370SD-3806/NOPB |
Description | IC REG BUCK 1.6V/1.8V DL 16WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.6V, 1.8V 2 Output 600mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3370SD-3806/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |