LM3290TME/NOPB | |
---|---|
DigiKey Part Number | 296-LM3290TME/NOPBTR-ND - Tape & Reel (TR) 296-LM3290TME/NOPBCT-ND - Cut Tape (CT) 296-LM3290TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3290TME/NOPB |
Description | RF MODULATOR 30WFBGA/DSBGA |
Customer Reference | |
Detailed Description | RF Modulator IC 30-WFBGA, DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Noise Floor | - | |
Output Power | - | |
Voltage - Supply | 2.5V ~ 5V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥24.43200 | ¥244.32 |
25 | ¥23.09600 | ¥577.40 |
100 | ¥20.01710 | ¥2,001.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.35012 | ¥3,337.53 |
500 | ¥12.70468 | ¥6,352.34 |