LM324PWRG3 | |
---|---|
DigiKey Part Number | 296-LM324PWRG3TR-ND - Tape & Reel (TR) 296-LM324PWRG3CT-ND - Cut Tape (CT) 296-LM324PWRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324PWRG3 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324PWRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.64040 | ¥66.01 |
100 | ¥2.11240 | ¥211.24 |
250 | ¥1.96180 | ¥490.45 |
500 | ¥1.66002 | ¥830.01 |
1,000 | ¥1.28278 | ¥1,282.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.16957 | ¥2,339.14 |
6,000 | ¥1.09412 | ¥6,564.72 |
10,000 | ¥1.01866 | ¥10,186.60 |
50,000 | ¥0.94320 | ¥47,160.00 |