LM324DRG3 | |
---|---|
DigiKey Part Number | 296-LM324DRG3TR-ND - Tape & Reel (TR) 296-LM324DRG3CT-ND - Cut Tape (CT) 296-LM324DRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324DRG3 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324DRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.43200 | ¥34.32 |
25 | ¥3.13600 | ¥78.40 |
100 | ¥2.33490 | ¥233.49 |
250 | ¥2.11616 | ¥529.04 |
500 | ¥1.75132 | ¥875.66 |
1,000 | ¥1.31340 | ¥1,313.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.20398 | ¥3,009.95 |
5,000 | ¥1.13102 | ¥5,655.10 |
12,500 | ¥1.05805 | ¥13,225.62 |
25,000 | ¥0.97048 | ¥24,262.00 |
62,500 | ¥0.93400 | ¥58,375.00 |