LM317MDTX/NOPB | |
---|---|
DigiKey Part Number | LM317MDTX/NOPBTR-ND - Tape & Reel (TR) LM317MDTX/NOPBCT-ND - Cut Tape (CT) LM317MDTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MDTX/NOPB |
Description | IC REG LIN POS ADJ 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MDTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 37V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.29800 | ¥112.98 |
25 | ¥10.72160 | ¥268.04 |
100 | ¥8.80810 | ¥880.81 |
250 | ¥8.23324 | ¥2,058.31 |
500 | ¥7.27602 | ¥3,638.01 |
1,000 | ¥5.74419 | ¥5,744.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.17746 | ¥12,943.65 |
5,000 | ¥4.91859 | ¥24,592.95 |
12,500 | ¥4.73368 | ¥59,171.00 |