LM317LCPKG3 | |
---|---|
DigiKey Part Number | 296-50351-2-ND - Tape & Reel (TR) 296-50351-1-ND - Cut Tape (CT) 296-50351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LCPKG3 |
Description | IC REG LIN POS ADJ 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LCPKG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.32168 | ¥2,321.68 |
2,000 | ¥2.10405 | ¥4,208.10 |
5,000 | ¥1.95895 | ¥9,794.75 |
10,000 | ¥1.88639 | ¥18,863.90 |
25,000 | ¥1.81384 | ¥45,346.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.62200 | ¥46.22 |
25 | ¥4.34480 | ¥108.62 |
100 | ¥3.54500 | ¥354.50 |
250 | ¥3.29312 | ¥823.28 |
500 | ¥2.80266 | ¥1,401.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.78600 | ¥47.86 |
25 | ¥4.49880 | ¥112.47 |
100 | ¥3.67080 | ¥367.08 |
250 | ¥3.41000 | ¥852.50 |
500 | ¥2.90214 | ¥1,451.07 |