LM3150-750EVAL | |
---|---|
DigiKey Part Number | 296-45735-ND |
Manufacturer | |
Manufacturer Product Number | LM3150-750EVAL |
Description | BOARD EVAL FOR LM3150-750 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM3150 SIMPLE SWITCHER® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 10A | |
Voltage - Input | 8V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | 750kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM3150 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |