LM2940T-8.0/NOPB | |
---|---|
DigiKey Part Number | LM2940T-8.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2940T-8.0/NOPB |
Description | IC REG LINEAR 8V 1A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940T-8.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.03900 | ¥140.39 |
45 | ¥13.24689 | ¥596.11 |
135 | ¥11.28578 | ¥1,523.58 |
270 | ¥10.59704 | ¥2,861.20 |
540 | ¥9.27237 | ¥5,007.08 |
1,035 | ¥7.68287 | ¥7,951.77 |
2,520 | ¥7.15302 | ¥18,025.61 |
5,040 | ¥6.88809 | ¥34,715.97 |