LM2940IMPX-12/NOPB | |
---|---|
DigiKey Part Number | 296-46112-2-ND - Tape & Reel (TR) 296-46112-1-ND - Cut Tape (CT) 296-46112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMPX-12/NOPB |
Description | IC REG LINEAR 12V 1A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMPX-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥14.53700 | ¥145.37 |
25 | ¥13.71760 | ¥342.94 |
100 | ¥11.68660 | ¥1,168.66 |
250 | ¥10.97336 | ¥2,743.34 |
500 | ¥9.60162 | ¥4,800.81 |
1,000 | ¥7.95561 | ¥7,955.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.40690 | ¥14,813.80 |
6,000 | ¥7.13258 | ¥42,795.48 |
10,000 | ¥6.85825 | ¥68,582.50 |