LM2937IMP-2.5/NOPB | |
---|---|
DigiKey Part Number | LM2937IMP-2.5/NOPBTR-ND - Tape & Reel (TR) LM2937IMP-2.5/NOPBCT-ND - Cut Tape (CT) LM2937IMP-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMP-2.5/NOPB |
Description | IC REG LIN 2.5V 400MA SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMP-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥17.97200 | ¥179.72 |
25 | ¥16.95840 | ¥423.96 |
100 | ¥14.44780 | ¥1,444.78 |
250 | ¥13.56624 | ¥3,391.56 |
500 | ¥11.87042 | ¥5,935.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.83557 | ¥9,835.57 |
2,000 | ¥9.15722 | ¥18,314.44 |
5,000 | ¥8.81806 | ¥44,090.30 |
10,000 | ¥8.47890 | ¥84,789.00 |