LM2937ESX-5.0 | |
---|---|
DigiKey Part Number | 296-LM2937ESX-5.0TR-ND - Tape & Reel (TR) 296-LM2937ESX-5.0CT-ND - Cut Tape (CT) 296-LM2937ESX-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937ESX-5.0 |
Description | IC REG LIN 5V 500MA DDPAK/TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ESX-5.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
10 | ¥22.91800 | ¥229.18 |
25 | ¥19.83400 | ¥495.85 |
100 | ¥16.37600 | ¥1,637.60 |
250 | ¥14.69456 | ¥3,673.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.99360 | ¥7,496.80 |
1,000 | ¥12.64525 | ¥12,645.25 |
2,500 | ¥12.01297 | ¥30,032.42 |
5,000 | ¥11.56136 | ¥57,806.80 |