LM2937ES-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2937ES-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2937ES-3.3/NOPB |
Description | IC REG LIN 3.3V 500MA DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ES-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.56800 | ¥215.68 |
45 | ¥20.35000 | ¥915.75 |
135 | ¥17.33741 | ¥2,340.55 |
270 | ¥16.27952 | ¥4,395.47 |
540 | ¥14.24457 | ¥7,692.07 |
1,035 | ¥11.80265 | ¥12,215.74 |
2,520 | ¥10.98867 | ¥27,691.45 |
5,040 | ¥10.58167 | ¥53,331.62 |