LM2931ASX-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2931ASX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2931ASX-5.0/NOPBCT-ND - Cut Tape (CT) LM2931ASX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931ASX-5.0/NOPB |
Description | IC REG LIN 5V 100MA DDPAK/TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931ASX-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.70200 | ¥187.02 |
25 | ¥17.64120 | ¥441.03 |
100 | ¥15.03050 | ¥1,503.05 |
250 | ¥14.11300 | ¥3,528.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.34870 | ¥6,174.35 |
1,000 | ¥10.23180 | ¥10,231.80 |
2,500 | ¥9.52616 | ¥23,815.40 |
5,000 | ¥9.17334 | ¥45,866.70 |