LM2931AS-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2931AS-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2931AS-5.0/NOPB |
Description | IC REG LIN 5V 100MA DDPAK/TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AS-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥20.57300 | ¥205.73 |
45 | ¥19.40533 | ¥873.24 |
135 | ¥16.53267 | ¥2,231.91 |
270 | ¥15.52385 | ¥4,191.44 |
540 | ¥13.58337 | ¥7,335.02 |
1,035 | ¥11.25479 | ¥11,648.71 |
2,520 | ¥10.47863 | ¥26,406.15 |
5,040 | ¥10.09054 | ¥50,856.32 |