LM2930T-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2930T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2930T-5.0/NOPB |
Description | IC REG LINEAR 5V 150MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2930T-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 56dB (120Hz) | |
Control Features | - | |
Protection Features | Load Dump, Mirror-Image Insertion, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.52700 | ¥115.27 |
45 | ¥10.93778 | ¥492.20 |
135 | ¥8.98504 | ¥1,212.98 |
270 | ¥8.39915 | ¥2,267.77 |
540 | ¥7.42248 | ¥4,008.14 |
1,035 | ¥5.85983 | ¥6,064.92 |
2,520 | ¥5.46917 | ¥13,782.31 |
5,040 | ¥5.19573 | ¥26,186.48 |