LM2907M-8 | |
---|---|
DigiKey Part Number | LM2907M-8-ND |
Manufacturer | |
Manufacturer Product Number | LM2907M-8 |
Description | IC F/V CONV 10KHZ 8SOIC |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2907M-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.06000 | ¥220.60 |
95 | ¥18.07716 | ¥1,717.33 |