LM2904PSR | |
---|---|
DigiKey Part Number | 296-29406-2-ND - Tape & Reel (TR) 296-29406-1-ND - Cut Tape (CT) 296-29406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904PSR |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2904PSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.78480 | ¥69.62 |
100 | ¥2.22890 | ¥222.89 |
250 | ¥2.06944 | ¥517.36 |
500 | ¥1.75126 | ¥875.63 |
1,000 | ¥1.35317 | ¥1,353.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.23381 | ¥2,467.62 |
6,000 | ¥1.15419 | ¥6,925.14 |
10,000 | ¥1.07459 | ¥10,745.90 |
50,000 | ¥0.99499 | ¥49,749.50 |