LM2767M5 | |
---|---|
DigiKey Part Number | 296-LM2767M5TR-ND - Tape & Reel (TR) 296-LM2767M5CT-ND - Cut Tape (CT) 296-LM2767M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2767M5 |
Description | IC REG CHG PUMP ADJ 15MA SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 3.6V 1 Output 15mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2767M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 11V | |
Current - Output | ||
Frequency - Switching | 11kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.88600 | ¥108.86 |
25 | ¥10.33120 | ¥258.28 |
100 | ¥8.48650 | ¥848.65 |
250 | ¥7.93328 | ¥1,983.32 |
500 | ¥7.01084 | ¥3,505.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.53489 | ¥5,534.89 |
2,000 | ¥5.16586 | ¥10,331.72 |
5,000 | ¥4.90756 | ¥24,537.80 |
10,000 | ¥4.72307 | ¥47,230.70 |