LM2755TM/NOPB | |
---|---|
DigiKey Part Number | LM2755TM/NOPBTR-ND - Tape & Reel (TR) LM2755TM/NOPBCT-ND - Cut Tape (CT) LM2755TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2755TM/NOPB |
Description | IC LED DRV RGLTR I2C 18DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA 18-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2755TM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1.25MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-WFBGA | |
Supplier Device Package | 18-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥13.54200 | ¥135.42 |
25 | ¥12.77240 | ¥319.31 |
100 | ¥10.88160 | ¥1,088.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.21780 | ¥2,554.45 |
500 | ¥8.94038 | ¥4,470.19 |
1,250 | ¥7.40776 | ¥9,259.70 |
2,500 | ¥6.89690 | ¥17,242.25 |
6,250 | ¥6.64145 | ¥41,509.06 |
12,500 | ¥6.38600 | ¥79,825.00 |