LM2731YMF | |
---|---|
DigiKey Part Number | 296-LM2731YMFTR-ND - Tape & Reel (TR) 296-LM2731YMFCT-ND - Cut Tape (CT) 296-LM2731YMFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2731YMF |
Description | IC REG BOOST ADJ 1.8A SOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.8A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2731YMF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V (Switch) | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.47000 | ¥32.47 |
10 | ¥29.20000 | ¥292.00 |
25 | ¥27.60720 | ¥690.18 |
100 | ¥23.92470 | ¥2,392.47 |
250 | ¥22.69792 | ¥5,674.48 |
500 | ¥20.36680 | ¥10,183.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.17687 | ¥17,176.87 |
2,000 | ¥16.31799 | ¥32,635.98 |
5,000 | ¥15.70454 | ¥78,522.70 |