LM2703MF-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2703MF-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2703MF-ADJ/NOPBCT-ND - Cut Tape (CT) LM2703MF-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2703MF-ADJ/NOPB |
Description | IC LED DRVR RGLTR 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 350mA (Switch) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2703MF-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.2V | |
Voltage - Supply (Max) | 7V | |
Voltage - Output | 21V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.95200 | ¥159.52 |
25 | ¥15.05040 | ¥376.26 |
100 | ¥12.82210 | ¥1,282.21 |
250 | ¥12.03984 | ¥3,009.96 |
500 | ¥10.53482 | ¥5,267.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.45040 | ¥7,450.40 |